Low

CIB24BA - 

Connector Adaptor, IEEE-488 GPIB, 24 Positions, Plug, IEEE-488 GPIB, 24 Positions, Receptacle

CIB24BA - Connector Adaptor, IEEE-488 GPIB, 24 Positions, Plug, IEEE-488 GPIB, 24 Positions, Receptacle

The actual product may differ from image shown

Manufacturer:
L-COM L-COM
Manufacturer Part No:
CIB24BA
Newark Part No.:
21M5755

Product Overview

The CIB24BA is a male to female IEEE-488 Bulkhead Adapter allow the user to pass GPIB cables through a panel or enclosure. Utilizing an unique steel/nickel plated mounting flange and cast aluminum connector housing, these adapters are built to last.
  • Feed any IEEE-488/GPIB cable through a panel or enclosure
  • Metal mounting flange accommodates grounding requirements
  • Cast aluminum housing provides strength, durability and crush resistance
  • Gold plated contacts insure reliability, signal integrity and multiple mating cycles
  • IEEE-488 compliant

Applications

Communications & Networking, Test & Measurement, Sensing & Instrumentation

Product Information

:
IEEE-488 GPIB
:
24Positions
:
Plug
:
IEEE-488 GPIB
:
24Positions
:
Receptacle
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

30 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$60.36 $ 60.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $60.36
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.