Low

L-COM  ADP-DVID-MF  Audio / Video Cable Assembly, DisplayPort Plug, DVI-D Receptacle, 4 ", 102 mm, Black

L-COM ADP-DVID-MF
Manufacturer:
L-COM L-COM
Manufacturer Part No:
ADP-DVID-MF
Newark Part No.:
08R6195
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
DisplayPort Plug
Connector Type B:
DVI-D Receptacle
Cable Length - Imperial:
4"
Cable Length - Metric:
102mm
Jacket Color:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.