Low

00453-5 - 

CAN/USB/WLAN INTERFACE, BLACKBIRD, 1MBPS

00453-5 - CAN/USB/WLAN INTERFACE, BLACKBIRD, 1MBPS

The actual product may differ from image shown

Manufacturer:
KVASER KVASER
Manufacturer Part No:
00453-5
Newark Part No.:
87P0171
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BlackBird SemiPro HS is a 2-channel high performance wireless communication link to the CAN bus utilising WLAN technology. This high speed interface communicates to CAN via WLAN (802.11b/g), which offers increased mobility and extended range of coverage for CAN bus networks. It is a powerful and versatile WLAN solution to replace cumbersome cables for CAN bus application. It provides flexible communication solution when operating on infrastructure mode and Ad-hoc mode
  • WLAN version 802.11b/g
  • Encryption to WPA2/WPA/WEP128/WEP64
  • Accessible to Public/Private
  • Provides the functionality of a WLAN and a USB to CAN bus interface in a single device
  • Designed for USB 2.0, backward compliant with USB 1.1
  • IP67 rated lightweight aluminium housing
  • Supports both 11bit (CAN 2.0A) and 29bit (CAN 2.0B active) identifiers
  • Supports silent mode for analyzing tools
  • 100% software compatible with application written for all Kvaser hardware with Kvaser CANlib SDK
  • Interfaces the CAN bus with a D-SUB connector

Applications

Communications & Networking, Multimedia, Portable Devices, Automotive, Wireless

Product Information

:
-
:
CAN
:
1Mbps
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.