Low

00441-2 - 

CAN MODULE, WIRELESS, BLACKBIRD SEMIPRO, 1 CH

00441-2 - CAN MODULE, WIRELESS, BLACKBIRD SEMIPRO, 1 CH

The actual product may differ from image shown

Manufacturer:
KVASER KVASER
Manufacturer Part No:
00441-2
Newark Part No.:
87P0169
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BlackBird SemiPro is 1-channel high performance wireless communication link to the CAN bus utilising WLAN technology. This high speed interface communicates to CAN via WLAN (802.11b/g), which offers increased mobility and extended range of coverage for CAN bus networks. It is a powerful and versatile WLAN solution to replace cumbersome cables for CAN bus application. It provides flexible communication solution when operating on infrastructure mode and Ad-hoc mode.
  • WLAN version 802.11b/g
  • Encryption to WPA2/WPA/WEP128/WEP64
  • Accessible to Public/Private
  • Provides the functionality of a WLAN and a USB to CAN bus interface in a single device
  • Designed for USB 2.0, backward compliant with USB 1.1
  • Quick and easy Plug-and-Play installation
  • Equipped with a 50cm (19.7in.) long CAN cable
  • Polyurethane cabling for extreme environments
  • Supports both 11bit (CAN 2.0A) and 29bit (CAN 2.0B active) identifiers
  • Interfaces the CAN bus with a D-SUB connector.

Applications

Communications & Networking, Multimedia, Portable Devices, Automotive, Wireless

Product Information

:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$99.283 $ 99.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $796.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.