Low

00357-6 - 

CANbus Interface, Kvaser USBcan Professional MagiSync is a High Performance, Two Channel

00357-6 - CANbus Interface, Kvaser USBcan Professional MagiSync is a High Performance, Two Channel

The actual product may differ from image shown

Manufacturer:
KVASER KVASER
Manufacturer Part No:
00357-6
Newark Part No.:
87P0161
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The USBcan professional provides two CAN bus interfaces through a single USB connection. It is a robust, portable device designed for high-end application. With quick reaction times and high data throughput it is perfect for rapid ECU re-flashing, advanced bus analysers and efficient development work. The USBcan professional supports MagiSync technology to synchronise time stamps across multiple units without extra wires providing flexibility for multi-channel application.
  • One device for desktop and laptop
  • Quick and easy plug-and-play installation
  • Supports both 11bit (CAN 2.0A) and 29bit (CAN 2.0B active) identifiers
  • Support for Kvaser Linx J1587
  • 100% compatible for application written for Leaf, LAP CAN, PCI CAN and PC CAN with KVASER's CANlib
  • Two high-speed channels with ISO 11898-2 compliant CAN transceivers, 10 kbit/s up to 1Mbit/s
  • Handles up to 40000 messages per second
  • Excellent error handling
  • Galvanic isolation of the CAN bus driver stage to protect the hardware.
  • Interfaces the CAN bus with 9-pin D-SUB connectors or RJ45 connectors

Applications

Communications & Networking, Multimedia, Portable Devices, Automotive

Product Information

:
-
:
USB
:
1Mbps
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 4/9/18
$1,024.99 $ 1024.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,024.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.