Low

00243-2 - 

USB Inteface, Kvaser Leaf SemiPro HS, One Channel, CAN, Send/Receive Max Message Rate 2000

00243-2 - USB Inteface, Kvaser Leaf SemiPro HS, One Channel, CAN, Send/Receive Max Message Rate 2000
00243-2 - USB Inteface, Kvaser Leaf SemiPro HS, One Channel, CAN, Send/Receive Max Message Rate 2000
00243-2 - USB Inteface, Kvaser Leaf SemiPro HS, One Channel, CAN, Send/Receive Max Message Rate 2000

The actual product may differ from image shown

Manufacturer:
KVASER KVASER
Manufacturer Part No:
00243-2
Newark Part No.:
87P0155
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Kvaser leaf professional with MagiSync is one channel USB interface for CAN and LIN. It offers the possibility to easily connect several interfaces to a PC. The time stamping is synchronised through Kvaser MagiSync. Flexible for multi-channel application. High-speed, low-speed and single-wire CAN and LIN and supported through different product versions.
  • Handles up to 20000 messages per second
  • Auto transmit buffers, to send messages on a defined interval
  • Auto response buffers, to send messages on a defined event
  • Supports both 11bit (CAN 2.0A) and 29bit (CAN 2.0B active) identifiers
  • Excellent error handling
  • Supports silent mode for analyzing tools
  • Low power consumption
  • Excellent EMC performance
  • Interfaces the CAN bus with a 9-pin D-SUB connector or OBD2 connector.
  • Messages are time stamped and synchronised with a precision of 1 microsecond.

Applications

Communications & Networking, Multimedia, Portable Devices, Automotive

Product Information

:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 7/16/18
$809.85 $ 809.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $809.85
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.