Low

KVASER  00241-8  CAN MODULE, USB, LEAF LIGHT, 1 CHANNEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KVASER
  • Newark Part No.: 87P0153
  • Manufacturer Part No 00241-8

Product Information


  • Data Rate: 1000Kbps
  • Data Transmission Distance: -
  • Module Interface: USB
  • Processor Type: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 87P0155 - KVASER-00243-2-CAN, LIN MODULE, USB, LEAF PROFESSIONAL, 1 CH
  • 44X5859 - KVASER-00685-0-CAN MODULE, USB, LEAF LIGHT V2, 1CH
  • 87P0154 - KVASER-00242-5-CAN MODULE, USB, LEAF SEMIPRO, 1 CHANNEL

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
I need to connect to the CAN with diagnostic software to repair Lamborghini Diablos
1 year, 9 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
It depends on the type of CAN port & number of channels present on the Lamborghini.
Please refer the download section in the link for the compatible softwares & tools available for this interface cable - 00241-8.
http://www.kvaser.com/index.php?option=com_php&Itemid=258&eaninput=7330130002418&lang=en&product=Kvaser%20Leaf%20Light%20HS
Please refer the below link for the other CAN-USB interfaces:
http://www.kvaser.com/en/products/can/usb.html
1 year, 9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Please could you provide more information on 00241-8 Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
Leaf Light is a one channel USB interface for CAN. It offers the possibility to easily connect several interfaces to a standard PC. Leaf Semipro with MagiSync is a one channel USB interface for CAN. It offers the possibility to easily connect several interfaces to a PC. Leaf Professional with MagiSync is a one channel USB interface for CAN and LIN. It offers the possibility to easily connect several interfaces to a PC. The Kvaser Leaf Light supports full speed USB interface for CAN with high performance at a low cost. Kvaser Leaf Light is a reliable low cost product. Loss free transmission and reception of standard and extended CAN messages on the CAN bus is transmitted with a time stamp precision of 100 microseconds.

Feature & Benefits:
Supports full speed USB interface for CAN
Reliable low cost product
Loss free transmission and reception
Low current consumption of 70mA

Applications: Communications & Networking, Multimedia, Portable Devices, Automotive
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
87P0155
00243-2

00243-2

KVASER

CAN, LIN MODULE, USB, LEAF PROFESSIONAL, 1 CH

CAN, LIN MODULE, USB, LEAF PROFESSIONAL, 1 CH; Data Transmission Distance:-; Module Interface:-; Data Rate:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $838.54

Buy
 
Check more stock
  • 2 Further stock expected to ship on Feb 17, 2015
  • Per the manufacturer, more stock expected week of 3/16/15
Contact me when back in stock
44X5859
00685-0

00685-0

KVASER

CAN MODULE, USB, LEAF LIGHT V2, 1CH

CAN MODULE, USB, LEAF LIGHT V2, 1CH; Data Transmission Distance:-; Module Interface:USB; Data Rate:1000Kbps; SVHC:No SVHC (16-Jun-2014); Processor Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11

1+ $328.98

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
87P0154
00242-5

00242-5

KVASER

CAN MODULE, USB, LEAF SEMIPRO, 1 CHANNEL

CAN MODULE, USB, LEAF SEMIPRO, 1 CHANNEL; Data Transmission Distance:-; Module Interface:-; Data Rate:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $651.35

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Customers Also Bought