KÜBLER  6.716.010.000  COUNTER, PRESET, 90-260VAC, 716

KÜBLER 6.716.010.000

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 15P4258
  • Manufacturer Part No 6.716.010.000

Product Specifications, Documents & More

  • Digit Height: 8mm
  • No. of Digits / Alpha: 6
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: -10°C
  • Panel Cutout Height: 50mm
  • Panel Cutout Width: 50mm
  • SVHC: To Be Advised
  • Supply Voltage Max: 250VAC
  • Supply Voltage Min: 90VAC

Find similar products  grouped by common attribute


Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions

Check stock and lead times
    More stock available week commencing 1/18/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $260.68 $260.68



Quantity List Price
1 - 9 $260.68
10 - 24 $241.45
25 - 49 $223.29
50 - 99 $214.74
100+ $205.13

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought