Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- KRONE
- Newark Part Number:
- 02M0547
- Manufacturer Part No:
- 6530/1/017/00
-
- Technical Data Sheet (40.69KB) EN
Product Information
- BOX, 301A, 100PAIR
- No. of Ways: 100
- SVHC: No SVHC (18-Jun-2012)
- BT Reference: 310A
- Contact Material: Brass Alloy
- Contact Plating: Silver
- External Depth: 120mm
- External Length / Height: 320mm
- External Width: 210mm
- Insulator
- RoHS Compliant: Yes
Availability
|
Availability:
1 |
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
1 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $110.45
Price
| Qty | Price |
|---|---|
| 1 - 9 | $110.45 |
| 10 - 24 | $107.05 |
| 25 - 49 | $104.13 |
| 50 - 99 | $100.72 |
| 100+ | $96.34 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


