Low

KRONE  6526/1/029/01  MODULAR, IDC/SCREW TERMINAL

KRONE 6526/1/029/01
Manufacturer:
KRONE KRONE
Manufacturer Part No:
6526/1/029/01
Newark Part No.:
02M0546
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Contacts:
Gender:
Connector Type:
Contact Termination Type:
Product Range:
Connector Mounting:
Contact Plating:
Contact Material:

Legislation and Environmental

RoHS Compliant:
No
Independent Distributor