New to Newark/element14? Start here
2013/06/19

Spotted an Error? Print Page Share this page

KRONE - 6525/1/022/00 - BOX, 250/5, 50PAIR

KRONE6525/1/022/00
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
KRONE
Newark Part Number:
02M0545
Manufacturer Part No:
6525/1/022/00

Technical Data Sheet (520.19KB) EN
Technical Data Sheet (520.19KB) EN

Product Information
  • BOX, 250/5, 50PAIR
  • No. of Ways: 50
  • SVHC: No SVHC (18-Jun-2012)
  • BT Reference: 250/5
  • Contact Material: Brass Alloy
  • Contact Plating: Silver
  • External Depth: 90mm
  • External Length / Height: 210mm
  • External Width: 160mm
  • Insulator
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 19

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

19 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $52.10  

  1. Qty

Price

Qty Price
1  - 24 $52.10
25  - 49 $49.50
50  - 99 $47.29
100  - 249 $45.69
250+  $35.47
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(KRONE) OR (Junction Boxes) OR (6525/1/022/00)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----