Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- KRONE
- Newark Part Number:
- 02M0515
- Manufacturer Part No:
- 6429/1/078/00
-
- Technical Data Sheet (520.19KB) EN
Product Information
- BOX, LOW PROFILE, 10PAIR
- SVHC: No SVHC (18-Jun-2012)
- BT Reference: 200
- Contact Material: Brass Alloy
- Contact Plating: Silver
- External Depth: 19.5mm
- External Length / Height: 170mm
- External Width: 120mm
- No. of Ways: 10
- Series: 200
- RoHS Compliant: Yes
Availability
|
Availability:
23 |
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
23 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $35.29
Price
| Qty | Price |
|---|---|
| 1 - 24 | $35.29 |
| 25 - 49 | $33.53 |
| 50 - 99 | $32.03 |
| 100 - 249 | $30.95 |
| 250+ | $30.00 |
|
|
Legislation and Environmental
- RoHS Compliance: YesX


