Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- KRONE
- Newark Part Number:
- 02M0514
- Manufacturer Part No:
- 6429/1/076/00
-
- Technical Data Sheet (520.19KB) EN
Product Information
- BOX, LOW PROFILE, 20PAIR
- No. of Ways: 20
- SVHC: No SVHC (18-Jun-2012)
- BT Reference: 200
- Contact Material: Brass Alloy
- Contact Plating: Silver
- External Depth: 43mm
- External Length / Height: 170mm
- External Width: 120mm
- Insulator
- RoHS Compliant: Yes
Availability
|
Availability:
83 |
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
83 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $42.19
Price
| Qty | Price |
|---|---|
| 1 - 24 | $42.19 |
| 25 - 49 | $40.08 |
| 50 - 99 | $38.29 |
| 100 - 249 | $36.99 |
| 250+ | $35.86 |
|
|
Legislation and Environmental
- RoHS Compliance: YesX


