Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- KRONE
- Newark Part Number:
- 02M0512
- Manufacturer Part No:
- 6429/1/073/01
-
- Technical Data Sheet (520.19KB) EN
Product Information
- BOX, DEEP LID, 30 PAIR
- No. of Ways: 30
- Body Colour: Grey
- External Depth - Imperial: 3.15"
- External Depth - Metric: 80mm
- External Height - Imperial: 6.69"
- External Height - Metric: 170mm
- External Width - Imperial: 4.72"
- External
- RoHS Compliant: Yes
Availability
|
Availability:
6
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
6 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $49.53
Price
| Qty | Price |
|---|---|
| 1 - 24 | $49.53 |
| 25 - 49 | $47.05 |
| 50 - 99 | $44.96 |
| 100 - 249 | $43.43 |
| 250+ | $42.10 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


