Low

KRONE  6196/1/007/11  Wire-To-Board Connector, Grey, IDC / IDT, 10, 5.08 mm

KRONE 6196/1/007/11
Technical Data Sheet (40.09KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
No. of Contacts:
Gender:
Pitch Spacing:
Contact Termination Type:
No. of Rows:
Contact Plating:
Contact Material:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor