Low

HB79 - 

FULL SIZE WIRELESS HEADPHONES

HB79 - FULL SIZE WIRELESS HEADPHONES
HB79 - FULL SIZE WIRELESS HEADPHONES
HB79 - FULL SIZE WIRELESS HEADPHONES

The actual product may differ from image shown

Manufacturer Part No:
HB79
Newark Part No.:
79X3457

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Full Size Wireless Headphones The HB79 headphones are all the Sound of Koss without the wires. Ideal for home audio, video and computer use, the HB79 system incorporates state-of-the-art infrared (IR) technology with single-channel wireless headphones and a compact infrared transmitter. A dynamic element promotes extended frequency response, and an adjustable, soft rubber headband provides maximum comfort and customization. The HB79 system features a compact, lightweight design and a transmitter that connects to most home systems through a 3.5mm headphone jack (or audio output). Wireless technology transmits an invisible, infrared signal to the cordless headphones, which reproduce the audio signal. Foam ear cushions provide an airy sound, allowing you to stay in touch with your environment, while a volume control on the ear cup makes level adjustment convenient and easy.
  • Infrared (IR) technology transmits signal to headphones, reproducing audio signal while allowing you to roam freely about the room
  • Dynamic element promotes extended frequency response
  • Compact, lightweight design makes system ideal for extended listening sessions
  • Foam ear cushions keep you in touch with your environment while you listen
  • Volume control on ear cup
  • Adjustable, soft rubber headband provides maximum comfort and customization
  • Transmitter connects to most home systems through 3.5mm headphone jack or audio output
  • Koss Limited Lifetime Warranty

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$59.99 $ 59.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $59.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.