Low

KNOWLES ACOUSTICS  SPU0410LR5H  MICROPHONE, -38DB, OMNI

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Directivity: Omnidirectional
  • Drain Current Max: 250µA
  • External Depth: 3.76mm
  • External Height: 1.13mm
  • External Width: 3mm
  • Frequency Response Max: -
  • Frequency Response Min: -
  • Output Impedance: 400ohm
  • SVHC: No SVHC (17-Dec-2014)
  • Sensitivity (dB): -38dB
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.5V
  • Transducer Function: Microphone

Availability

Availability:  976

(Available until stock is exhausted)


  • 976 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.873

Buy

Price

Quantity List Price Your Price
1 - 9 $2.44
10 - 99 $2.16
100 - 999 $1.80
1000 - 4999 $1.47
5000 - 9999 $1.19
10000+ $0.996

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought