Low

KNOWLES ACOUSTICS  SPM0206HE3  MICROPHONE, MINI SISONIC, AMPLIFIED

KNOWLES ACOUSTICS SPM0206HE3
Manufacturer Part No:
SPM0206HE3
Newark Part No.:
13N4857
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Transducer Function:
Microphone
Directivity:
Omnidirectional
Frequency Response Min:
-
Frequency Response Max:
-
Supply Voltage Min:
1.5V
Supply Voltage Max:
5.5V
Sensitivity (dB):
-42dB
Drain Current Max:
250µA
Output Impedance:
100ohm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.