Low

KNOWLES ACOUSTICS  CM-28431-000  SUB-MINIATURE SPEAKER, 16.64MM, 30 OHM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter: 16.64mm
  • External Height: 8.38mm
  • Frequency Response Max: -
  • Frequency Response Min: -
  • Impedance: 30ohm
  • Power Rating RMS: -
  • Resonant Frequency: -
  • SVHC: No SVHC (17-Dec-2014)
  • Sensitivity (dB): 109dB
  • Transducer Function: Speaker

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/700
  •  130/709

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/4/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 61

Order multiple quantity: 1

Unit Price: $18.36

Buy

Price

Quantity List Price
10 - 99 $18.36
100 - 499 $17.37
500 - 999 $16.38
1000+ $15.31

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought