Low

KNOWLES ACOUSTICS  BU-21771-000  ACCELERATION SENSOR

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • No. of Axes: 1
  • Operating Temperature Max: -
  • Operating Temperature Min: -
  • SVHC: No SVHC (17-Dec-2014)
  • Sensitivity (V/g): -45V/g
  • Sensor Mounting: SMD
  • Supply Voltage Max: 1.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/709
  •  132/714

Availability

Availability:  25


  • 25 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/3/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $58.18

Buy

Price

Quantity List Price
1 - 9 $58.18
10 - 99 $49.03
100 - 499 $46.45
500 - 999 $43.87
1000+ $41.06

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought