Low

OPE5685 - 

Infrared Emitter, 22 °, T-1 3/4 (5mm), 50 mA, 1.5 V, 25 ns, 13 ns

OPE5685 - Infrared Emitter, 22 °, T-1 3/4 (5mm), 50 mA, 1.5 V, 25 ns, 13 ns

The actual product may differ from image shown

Manufacturer Part No:
OPE5685
Newark Part No.:
14J5216
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPE5685 is a GaAlAs Infrared Emitting Diode is designed for high power, low forward voltage and high speed rise/fall time applications. This device is optimized for speed and efficiency at emission wavelength 850nm and has a high radiant efficiency over a wide range of forward current. It has a wide beam angle with lensed package and cup frame. Especially this device is suited as the emitter of data transmission without cable.
  • High reliability
  • Available for pulse operating

Applications

Audio, Communications & Networking, Fibre Optics, Wireless

Product Information

:
22°
:
T-1 3/4 (5mm)
:
50mA
:
1.5V
:
25ns
:
13ns
:
-25°C
:
85°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.603 250+ $0.455 500+ $0.406 1000+ $0.366 5000+ $0.332 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

75Y6275 - Infrared Emitter, High Power, 50 mA, 25 ns, 13 ns, 30 , 2 V, -25 C

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.