Low

KNOWLEDGE-ON  OPE5587  Infrared Emitter, 10 °, T-1 3/4 (5mm), 50 mA, 1.5 V, 25 ns, 15 ns

KNOWLEDGE-ON OPE5587
Manufacturer Part No:
OPE5587
Newark Part No.:
14J5214
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The OPE5587 is an Infrared Emitting Diode with GaA1As construction. It is designed for high power, low forward voltage and high speed rise/fall time. This device is optimized for speed and efficiency at emission wavelength 880nm and has a high radiant efficiency over a wide range of forward current. Especially this device is suited as the emitter of data transmission without cable.
  • 880nm Wavelength
  • Narrow beam angle
  • Low forward voltage
  • High power and high reliability
  • Available for pulse operating

 

Product Information

Viewing Angle:
10°
Diode Case Style:
T-1 3/4 (5mm)
Forward Current If(AV):
50mA
Forward Voltage VF Max:
1.5V
Rise Time:
25ns
Fall Time tf:
15ns
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Communications & Networking;
  • Wireless

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

Infrared Emitter, High Power, 50 mA, 25 ns, 15 ns, 20 , 2 V, -25 C

KODENSHI

164:  in stock

Price for: Each

1+ $0.725 250+ $0.547 500+ $0.488 1000+ $0.439 More pricing

Buy

Similar Products