Low

KNIPEX  98 43 50  TORQUE WRENCH, 1/2", 1000V-INSULATED

KNIPEX 98 43 50
Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
98 43 50
Newark Part No.:
22T9854

The actual product may differ from image shown

 

Product Information

Torque Tool Style:
Wrench
Torque Range ft-lb:
-
Torque Range N-m:
5N-m to 50N-m
Drive Size - Metric:
Drive Size - Imperial:
1/2"
Overall Length:
385mm
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.