Low

97 49 65 2 - 

Crimp Tool, Hand, MC3 (Multi-Contact) Solar Cable Connectors

97 49 65 2 - Crimp Tool, Hand, MC3 (Multi-Contact) Solar Cable Connectors

The actual product may differ from image shown

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
97 49 65 2
Newark Part No.:
22T9846
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • For easy and quick assembly of MC3 solar cable connectors
  • For fit solar sleeves for connectors from 2.5 to 10.0 mm²
  • Three capsules (2.5 / 4.0- 6.0- 10.0mm²) for pulling on the sleeves, integrated in detachable handle
  • Body: plastic, fibreglass-reinforced

Product Information

:
MC3 (Multi-Contact) Solar Cable Connectors
:
-
Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 3/12/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
PNSEnergy
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
You need to buy accessories Crimp Die Newark Part Number 19T8509 (Manufacturer Part No: 97 49 65) and Crimp Die Locator Newark Part Number 19T8510 (Manufacturer Part No:97 49 65 1)
2 years, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:13.315-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_22T9846, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.