Low

KNIPEX  86 03 300  PLIER WRENCH, ADJUSTABLE, 60MM

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
86 03 300
Newark Part No.:
49Y7731
Technical Datasheet:
See all Technical Docs
KNIPEX 86 03 300
Video

The actual product may differ from image shown

 

Product Information

Plier Style:
Slip Joint
Jaw Opening Max:
60mm
Overall Length:
300mm
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.