Low

78 03 125 - 

Cutter, Side, 125 mm, Flush, 1.6 mm, 54 °

78 03 125 - Cutter, Side, 125 mm, Flush, 1.6 mm, 54 °

The actual product may differ from image shown

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
78 03 125
Newark Part No.:
06R6308
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Side
:
125mm
:
Flush
:
1.6mm
:
54°
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics
  • Ground, very sharp cutting edges without bevel for flush cutting
  • Precision shaped tips cut wires resting on a board from 0.2 mm dia.
  • Joint with stainless steel rivet
  • Cutting edges additionally induction hardened
  • Extremely smooth movement for minimum operator fatigue
  • With opening spring and opening limiter
  • In INOX or special tool steel
  • INOX - stainless steel
  • Cutting edge hardness approx. 54 HRC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$39.94 $ 39.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $39.94
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.