Low

KNIPEX  72 51 160  CUTTER, FOR FIBRE OPTIC, 160MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KNIPEX
  • Newark Part No.: 35M2149
  • Manufacturer Part No 72 51 160

Product Information


  • Cut Type: Diagonal
  • Cutter Type: Diagonal
  • Cutting Capacity Max: -
  • Cutting Edge Hardness: -
  • Overall Length: 160mm
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks


Substitutes

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $49.13

Buy

Price

Quantity List Price
1 - 24 $49.13
25 - 49 $46.55
50 - 99 $44.51
100 - 249 $43.04
250+ $33.43

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
81R0962
72 51 160

72 51 160

KNIPEX

DIAGONAL FLUSH CUTTERS

DIAGONAL FLUSH CUTTERS

  Write a Review | Ask a Question

0

1+ $45.30

Buy
    Supplier lead time 4 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought