Low

KNIPEX  26 12 200  SIDE CUTTING PLIER, SNIPE NOSE, 200MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KNIPEX
  • Newark Part No.: 06R6284
  • Manufacturer Part No 26 12 200

Product Information


  • Cutting Capacity Max: 3.2mm
  • Overall Length: 200mm
  • SVHC: To Be Advised
  • Tool Body Material: Steel

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2028
  •  130/2025

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $46.82

Buy

Price

Quantity List Price
1+ $46.82

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought