|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
G601
|
DURATOOL
CABLE STRIPPER
For Use With:Round Cables; Cable Diameter Max:6.2mm; Length:95mm; Stripping Capacity:6.2mm2 ; RoHS Compliant: NA;
|
123
|
Price For:
1 Each
|
1+
|
$1.38
|
|
|
250+
|
$1.24
|
|
|
500+
|
$1.10
|
|
|
1,000+
|
$0.994
|
|
|
more...
|
|
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
123 available for delivery in 5-7 business days (Continental US Only)
|
|
|
6PK-322
|
DURATOOL
CABLE STRIPPER, COAXIAL
For Use With:RG58, RG59, RG62, RG6, Belden 8281, 1694A & 1695A Coaxial Cables; Coaxial Type:RG58, RG59, RG62, RG6, 60S; No. of Strip Steps:3 ; RoHS Compliant: NA;
|
57
|
Price For:
1 Each
|
1+
|
$17.36
|
|
|
50+
|
$15.73
|
|
|
100+
|
$14.44
|
|
|
250+
|
$13.32
|
|
|
more...
|
|
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
57 available for delivery in 5-7 business days (Continental US Only)
|
|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
45-163
|
IDEAL
COAX/UTP CABLE STRIPPER
For Use With:Twisted Pair Wire, CATV Cable, CB Antenna Cable; Features:Nick-free 2-level stripping 1/8" to 7/32" O.D. via adjustable blades; 0.24" step strip; Includes slitting blade & notch; No. of Blades:3;
|
55
|
Price For:
1 Each
|
|
|
55 available to ship today
|
|
|
CJS100
|
XCELITE
CABLE JACKET STRIPPER
Strip Length:0.04"; For Use With:Instrumentation & Data Transmission Copper & Fibre Optic Cables; Body Material:Impact-Resistant Nylon; Color:Black; Height:1.6";
|
53
|
Price For:
1 Each
|
|
|
53 available to ship today
|
|
|
PA1255
|
PALADIN TOOLS
COAXIAL CABLE STRIPPER
Strip Length:0.315"; For Use With:RG58, RG59, RG62AU & RG6 Coaxial Cable; Preset Strip Length - Dielectric:0.157"; Preset Strip Length - Jacket:0.315" ; RoHS Compliant: Yes;
|
8
|
Price For:
1 Each
|
|
|
8 available to ship today
|
|
|
35175
|
MENDA
CUTTER, HAND SLEEVING, 1IN
For Use With:Tubing Sleeves; Blade Edge:(Not Available); Depth:3"; Handle Color:Blue; Handle Material:Plastic ;
|
59
|
Price For:
1 Each
|
|
|
59 available to ship today
|
|
|
45-162
|
IDEAL
COAX/UTP CABLE STRIPPER
For Use With:Twisted Pair Wire, CATV Cable, CB Antenna Cable; Features:Nick-free 2-level stripping up to 1/8" O.D./ Mini-Coax via adjustable blades; 0.24" step strip; Includes slitting blade & notch ; RoHS Compliant: NA;
|
20
|
Price For:
1 Each
|
|
|
20 available to ship today
|
|
|
45-164
|
IDEAL
COAX/UTP CABLE STRIPPER
For Use With:Twisted Pair Wire, CATV Cable, CB Antenna Cable; Features:Nick-free 2-level stripping 1/4" to 9/16" O.D. via adjustable blades; 0.24" step strip; Includes slitting blade & notch; No. of Blades:3;
|
12
|
Price For:
1 Each
|
|
|
12 available to ship today
|
|
|
PA1258
|
PALADIN TOOLS
COAXIAL CABLE STRIPPER
Strip Length:0.344"; For Use With:Belden 1855A, 8218, LMR 100A, RG178, RG179, RG188 Cables; Preset Strip Length - Dielectric:0.094"; Preset Strip Length - Jacket:0.344" ; RoHS Compliant: Yes;
|
12
|
Price For:
1 Each
|
|
|
12 available to ship today
|
|
|
PA1256
|
PALADIN TOOLS
COAXIAL CABLE STRIPPER
Strip Length:0.315"; For Use With:RG8, RG11, RG213 coaxial cable; Preset Strip Length - Dielectric:0.157"; Preset Strip Length - Jacket:0.315" ; RoHS Compliant: Yes;
|
0
|
Price For:
1 Each
|
|
Contact Me When In Stock
|
|
|
TL09767
|
DURATOOL
ROTARY COAXIAL STRIPPER
For Use With:RG6, RG58 & RG59 Coaxial Cables & Cables with Diameter between 4 & 10mm; Cutting Capacity Max:10mm ; RoHS Compliant: NA;
|
13
|
Price For:
1 Each
|
1+
|
$5.02
|
|
|
50+
|
$4.12
|
|
|
100+
|
$3.80
|
|
|
250+
|
$3.51
|
|
|
more...
|
|
|
|
13 available to ship today
|
|
|
727
|
GREENLEE TEXTRON
CUTTER, CABLE, 2/0AWG
Overall Length:235mm; For Use With:Heavier Copper & Aluminium Cables; Blade Edge:(Not Available); Handle Color:Green ; RoHS Compliant: NA;
|
0
|
Price For:
1 Each
|
|
Contact Me When In Stock
|
|
|
00 11 V50
|
KNIPEX
LED MAGNETIC LIGHT
|
0
|
Price For:
1 Each
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 18 days)
|
http://www.newark.com/jsp/search/productdetail.jsp?id=06R6282&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----