Low

KNIPEX  15 19 005  SPARE BLADE 0.5MM WIRE STRIPPING TWEEZER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KNIPEX
  • Newark Part No.: 06R6277
  • Manufacturer Part No 15 19 005

Product Information


  • Overall Length: 120mm
  • SVHC: No SVHC (16-Dec-2013)
  • Tweezer Body Material: Stainless Steel
  • Tweezer Tip Material: Stainless Steel
  • Tweezer Type: -

Availability

Availability:  0

    Supplier lead time 21 days

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.68

Buy

Price

Quantity List Price
1+ $6.68

Legislation and Environmental


  • Weight (kg): 9
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
35M0245
15 19 005

15 19 005

KNIPEX

BLADE, WIRE STRIPPER, 0.5MM

BLADE, WIRE STRIPPER, 0.5MM; Stripping Capacity AWG:-; Strip Length:-; For Use With:Knipex 1511120 Stripping Tweezers; SVHC:No SVHC (16-Dec-2013); Length:120mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

2

1+ $7.58 50+ $6.85 100+ $6.31 250+ $5.81 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought