Low

KNIPEX  12 49 23  SPARE LENGTH STOP FOR 12 42 195

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KNIPEX
  • Newark Part No.: 06R6273
  • Manufacturer Part No 12 49 23

Product Information


  • For Use With: Single, Multi & Fine Stranded Conductors
  • SVHC: No SVHC (16-Dec-2013)
  • Strip Length: 195mm
  • Stripping Capacity AWG: 7AWG

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Supplier lead time 21 days

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.02

Buy

Price

Quantity List Price
1 - 999999999 $4.02

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
62M2133
12 49 23
Technical Data Sheet}

12 49 23

KNIPEX

LENGTH STOP, FOR 815-6921

LENGTH STOP, FOR 815-6921; Stripping Capacity AWG:7AWG; Strip Length:195mm; For Use With:Knipex 1242195 Universal Insulation Stripper; SVHC:No SVHC (16-Dec-2013) ;RoHS Compliant: NA

  Write a Review | Ask a Question

0

1+ $4.85 50+ $4.38 100+ $4.04 250+ $3.72 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought