Low

KNIPEX  11 02 160  WIRE STRIPPER END COMFORT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KNIPEX
  • Newark Part No.: 06R6265
  • Manufacturer Part No 11 02 160

Product Information


  • For Use With: Solid & Stranded Wires
  • SVHC: No SVHC (16-Dec-2013)
  • Strip Length: -
  • Stripping Capacity AWG: 7AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2039
  •  130/2037

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/10/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $40.56

Buy

Price

Quantity List Price
1+ $40.56

Legislation and Environmental


  • Weight (kg): 357
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
61M5959
D00630

D00630

DURATOOL

Wire Stripper

Wire Stripper; Stripping Capacity AWG:-; Strip Length:30mm; For Use With:5mm Solid & Stranded Wires ;RoHS Compliant: NA

  Write a Review | Ask a Question

160

1+ $33.92 25+ $32.18 50+ $30.63 100+ $29.26 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
34M9973
11 02 160

11 02 160

KNIPEX

CABLE STRIPPER

CABLE STRIPPER; Stripping Capacity AWG:7AWG; Strip Length:-; For Use With:Single, Multiple & Fine Stranded Conductors with Plastic or Rubber Insulation; SVHC:No SVHC (16-Dec-2013); Cable Diameter Max:10mm; Cable Diameter Min:5mm; ;RoHS Compliant: NA

  Write a Review | Ask a Question

7

1+ $34.99 25+ $33.15 50+ $31.70 100+ $30.65 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought