KNIPEX  00 11 07  WRENCH CONTROL CABINET KEY 145MM PLASTIC

KNIPEX 00 11 07

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 06R6249
  • Manufacturer Part No 00 11 07

Product Overview


  • Easy to carry pen-style control cabinet key with fastening clip
  • Four different key profiles can be utilised by swivelling the key holder
  • For control cabinets and shut-off systems in the supply of gas, water and electricity
  • For technical installations in buildings, e.g. air conditioning and ventilation systems
  • Universal 1/4" bit adapter for standard bits (permanent magnet for retaining)
  • Additional bit adapter for 1/4" bits inside one key profile
  • With 2 reversible bits: cross recess PH / slot 7.0 x 1.2 mm and TX 20 / TX 25
  • Tool body: plastic, fibreglass-reinforced
  • Key profiles: zinc die-casted
  • Practical clip for easy transport
Back to top

Product Specifications, Documents & More


  • SVHC: No SVHC (15-Jun-2015)
  • Tool Body Material: Plastic

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2063
  •  132/2066

Availability

Availability: Not Currently Stocked

Price

Quantity List Price
1+ $43.86
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought