Low

00 11 04 - 

Professional Switch Key Wrench for All Standard Shut-off Systems, 5, 7 and 8mm

00 11 04 - Professional Switch Key Wrench for All Standard Shut-off Systems, 5, 7 and 8mm

The actual product may differ from image shown

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
00 11 04
Newark Part No.:
06R6248
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Key for heating, air conditioning, sanitary and building technology e.g. for door and window handles
  • With bit insert: slot 1.0 x 7 mm and cross recess PH 2
  • With adapter for 1/4" bits chained to key
  • Additional bit adapter for 1/4" bits inside one profile
  • Total length: 90 mm
  • Zinc die-casted
  • With bit insert: slot 1.0 x 7 mm and cross recess PH 2
  • With adapter for 1/4" bits chained to key
  • Additional bit adapter for 1/4" bits inside one profile
  • Zinc die-casted

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/11/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$35.32 $ 35.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $35.32
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.