Low

00 11 03 - 

Control Cabinet Key with 5mm, 6mm and 8mm Capacity

00 11 03 - Control Cabinet Key with 5mm, 6mm and 8mm Capacity

The actual product may differ from image shown

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
00 11 03
Newark Part No.:
06R6247
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
76mm
:
Air Conditioning & Ventilation Systems, Shut-off Valves
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • For control cabinets and shut-off systems in the supply of gas, water and electricity
  • For technical installations in buildings
  • With bit insert: slot 1.0 x 7 mm and cross recess PH 2
  • With adapter for 1/4" bits chained to key
  • Additional bit adapter for 1/4" bits inside one profile
  • Zinc die-casted
  • Long execution, total length 76 mm
  • Additional square of 5 mm

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
26 in stock

Each

1+ $42.86

354 in stock

Each

1+ $1.95 Web only price 10+ $1.88 Web only price 20+ $1.80 Web only price 50+ $1.72 Web only price 100+ $1.64 Web only price 300+ $1.56 Web only price 1000+ $1.49 Web only price More Less

3 in stock

Each

1+ $55.59 25+ $53.67 50+ $49.84 100+ $47.92 250+ $46.01 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

68 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$36.44 $ 36.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $42.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.