Low

86225 - 

Power-Return 25'x1" Steel Tape

86225 - Power-Return 25'x1" Steel Tape

The actual product may differ from image shown

Manufacturer Part No:
86225
Newark Part No.:
63M0781

Product Information

:
Manual
:
25ft
:
1"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Professional quality tape measure by Klein features a nylon-coated steel tape for long life, power return for easy management, rare-earth magnetic dual tip for easier one-person measurements, and a dual sided blade for easy reading of elevation, flat surface, and pipe conduit measurements.
  • Blade length: 25 feet
  • Blade width: 1 inch
  • Weight:. 9 lbs.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

4 Further stock expected to ship on Nov 5, 2017

More stock available week commencing 11/6/17
$28.96 $ 28.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $28.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.