Low

DTIG4/64GB - 

Flash Memory Card, 64 GB New

DTIG4/64GB - Flash Memory Card, 64 GB

The actual product may differ from image shown

Manufacturer:
KINGSTON KINGSTON
Manufacturer Part No:
DTIG4/64GB
Newark Part No.:
31AC3210
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Kingston's DataTravelerr Generation 4 (DTIG4) USB Flash drive features USB 3.0 for quick and easy transfers of music, video and more. Its practical design and fashionable colors make it ideal for everyday use at work, home, school or wherever you need to take your data
  • It's backwards compatible with existing USB 2.0 ports, allowing 2.0 users tomigrate to 3.0 in the future without replacing their drive.
  • DTIG4 is backed by a five-year manufacturers warranty, free technical support and legendary Kingstonr reliability.
  • Available in multiple colors by capacity
  • Large, colorful loop easily attaches to key rings
  • Practical cap protects the USB plug and your data
  • Customizable with your logo and/or digital files
  • Dimensions 55mm x 21mm x 10.1mm
  • Operating Temperature 0°C to 60°C
  • Storage Temperature -20°C to 85°C
  • Warranty/support 5-year warranty, free technical support

Product Information

:
64GB
Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$29.99 $ 29.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.