Low

1764-1 - 

RF / Coaxial Connector, SHV Coaxial, Straight Bulkhead Jack, Solder, Brass

1764-1 - RF / Coaxial Connector, SHV Coaxial, Straight Bulkhead Jack, Solder, Brass

The actual product may differ from image shown

Manufacturer:
KINGS KINGS
Manufacturer Part No:
1764-1
Newark Part No.:
98B0082
Product Range
20 KV Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1764-1 is a Bulkhead Female Receptacle, 20 KV series, with gold-plated brass contact, front mountable. The 20 KV connector features special high voltage interfaces and are ideally suited for pulse applications. Designed for use where the normal operating voltage of standard coaxial connectors is inadequate.
  • Weatherproof
  • Non-constant impedance
  • 10⁶MΩ Insulation resistance
  • Ideally suited for pulse applications
  • High density polyethylene insulators
  • Operating voltage rating of 20kVDC
  • Durable brass body

Applications

Defence, Military & Aerospace, Medical, RF Communications, Industrial

Product Information

:
SHV Coaxial
:
Straight Bulkhead Jack
:
Solder
:
-
:
-
:
Brass
:
Gold Plated Contacts
:
-
:
Panel Mount
:
20 KV Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/3/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$79.50 $ 79.50
Price for:
Each
Multiple: 1 Minimum: 100
Quantity Price
100 + $79.50
500 + $72.75
1000 + $67.58
5000 + $62.81
10000 + $58.44
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest mating pair for the SHV Coaxial connector (Part number 1764-1)?
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating connector part number is 1764-1 from KINGS.
3 years, 2 months ago
by
NewarkTechSupport
-1point
0out of 1found this answer helpful.
Was this helpful?(0)(1)
1 of 1
  • 2015-06-11T15:20:03.482-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_98B0082, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.