2010/03/13

KINGS - 1209-13 - RF/Coaxial Adapter

KINGS,1209-13,RF/Coaxial Adapter
Image is for illustrative purposes only.
Please refer to product description
KINGS
Manufacturer:
KINGS
Newark Part Number:
50F1453
Manufacturer Part No:
1209-13

RoHS Compliance : RoHS Compliant Yes

Description
  • RF/Coaxial Adapter
  • Connector Type:Intra-Series Coaxial
  • Convert From:N Jack
  • Convert To:N Jack
  • Impedance:50ohm
  • Contact Plating:Gold
  • Body Style:Straight Bulkhead Adapter, Jack-Jack
  • Series:N
  • Connector Mounting:Panel
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 326

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $15.45  

  1. Qty

Price

Qty Price
1  - 499 $15.45
500  - 999 $14.17
1000  - 4999 $13.14
5000  - 9999 $12.19
10000+  $11.33

Product Information Product Attributes Similar Products

Catalog Page 1037

Catalog Page:

1037 / 127

1021 / 126

899 / 125

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


50F841

POMONA
5698

Adapter Kit

Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ; RoHS Compliant: Yes;

Datasheet
Catalog Page
RoHS Certificate of Compliance
RoHS Compliant Yes 8
1 Each
1+
$185.76
6+
$179.21
15+
$172.65
25+
$167.19
more...

Substitute Products Available RoHS Compliant


90N3319

SPC TECHNOLOGY
CSK-8550

TOOLS,DIES,DIES,COAX CRIMP TOOL KIT, INCLUDES 1RUGGED INTERCHANGEABLE DIE TOOL FRAME W/ 2 MOUNTING SCREWS FOR EASY DIE SET CHANGE OVER & THE FOLLOWING 4 INTERLOCKING DIE SET,RF CONNECTORS,COAX CRIMP TOOL KIT ,SPC TECHNOLOGY

ROHS COMPLIANT: NA;

Datasheet
Catalog Page
48
1 Each
1+
$385.41
5+
$313.22
10+
$288.75

Substitute Products Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

POMONA 5698
1 Each
$185.76