Low

KINGBRIGHT  TC23-11YWA  LED Dot Matrix Display, Yellow, 2.1 V, 12 mcd, 8 x 8, 60.8mm x 60.8mm, 590 nm

KINGBRIGHT TC23-11YWA
Technical Data Sheet (255.08KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Yellow
Forward Voltage:
2.1V
Luminous Intensity:
12mcd
Display Dots x Lines:
8 x 8
Display Size:
60.8mm x 60.8mm
Peak Wavelength:
590nm
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.