Low

TC23-11SRWA - 

LED Dot Matrix Display, Red, 1.85 V, 54 mcd, 8 x 8, 60.8mm x 60.8mm, 660 nm

TC23-11SRWA - LED Dot Matrix Display, Red, 1.85 V, 54 mcd, 8 x 8, 60.8mm x 60.8mm, 660 nm

The actual product may differ from image shown

Manufacturer Part No:
TC23-11SRWA
Newark Part No.:
66W2066
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TC23-11SRWA is a 58mm 8 x 8 Dot Matrix Display with white diffused lens. The super bright red source device is made with gallium aluminium arsenide red light emitting diode.
  • 2.3" Matrix height
  • 5mm Dot size
  • Low current operation
  • High contrast and light output
  • Compatible with ASCII and EBCDIC codes
  • Stackable horizontally
  • Easy mounting on PC boards or sockets
  • Mechanically rugged
  • Grey face, white segment
  • Common cathode

Applications

Industrial, Imaging, Video & Vision

Product Information

:
Red
:
1.85V
:
54mcd
:
8 x 8
:
60.8mm x 60.8mm
:
660nm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

120+ $13.50 1000+ $10.61 5000+ $9.65 10000+ $9.17 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 8/6/18
$7.02 $ 7.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.25
10 + $7.43
25 + $6.76
50 + $6.30
100 + $5.87
250 + $4.93
500 + $4.77
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.