Low

KINGBRIGHT  TC08-81YWA  DOT MATRIX LED, 0.8", YELLOW CMN CATHODE

KINGBRIGHT TC08-81YWA
Technical Data Sheet (250.55KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

LED Color:
Yellow
Forward Voltage:
1.95V
Luminous Intensity:
4mcd
Display Dots x Lines:
8 x 8
Display Size:
20mm x 20mm
Peak Wavelength:
590nm
Packaging:
Each
Product Range:
-
MSL:
-
LED Display Type:
Dot Matrix
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.