Low

KINGBRIGHT  TC08-81EWA  LED Dot Matrix Display, Red, 2 V, 5.6 mcd, 8 x 8, 20mm x 20mm, 627 nm

KINGBRIGHT TC08-81EWA
Manufacturer Part No:
TC08-81EWA
Newark Part No.:
66W2060
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Red
Forward Voltage:
2V
Luminous Intensity:
5.6mcd
Display Dots x Lines:
8 x 8
Display Size:
20mm x 20mm
Peak Wavelength:
627nm
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.