Low

KINGBRIGHT  TA08-81SRWA  LED Dot Matrix Display, Red, 1.85 V, 25 mcd, 8 x 8, 20mm x 20mm, 660 nm

KINGBRIGHT TA08-81SRWA
Manufacturer Part No:
TA08-81SRWA
Newark Part No.:
66W2054
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

LED Color:
Red
Forward Voltage:
1.85V
Luminous Intensity:
25mcd
Display Dots x Lines:
8 x 8
Display Size:
20mm x 20mm
Peak Wavelength:
660nm
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.