Low

TA08-81EWA - 

LED Dot Matrix Display, Red, 2 V, 5.6 mcd, 8 x 8, 20mm x 20mm, 627 nm

TA08-81EWA - LED Dot Matrix Display, Red, 2 V, 5.6 mcd, 8 x 8, 20mm x 20mm, 627 nm

The actual product may differ from image shown

Manufacturer Part No:
TA08-81EWA
Newark Part No.:
66W2052
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TA08-81EWA is a 20mm single colour Dot Matrix Display with white diffused lens. The high efficiency red source device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
  • 0.8" Matrix height
  • 2mm Dot size
  • Low current operation
  • Compatible with ASCII and EBCDIC codes
  • Stackable vertically and horizontally
  • Column anode
  • Easy mounting on PC boards or sockets
  • Mechanically rugged
  • Grey face, white dot

Applications

Industrial, Imaging, Video & Vision

Product Information

:
Red
:
2V
:
5.6mcd
:
8 x 8
:
20mm x 20mm
:
627nm
:
Each
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.