Low

KINGBRIGHT  PSC08-11GWA  Alphanumeric LED Display, Green, 20 mA, 11 mcd, 1, 20.32 mm, 2.2 V

KINGBRIGHT PSC08-11GWA
Manufacturer Part No:
PSC08-11GWA
Newark Part No.:
66W2031
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

LED Color:
Green
Forward Current If:
20mA
Luminous Intensity:
11mcd
No. of Digits / Alpha:
1
Character Size:
20.32mm
Supply Voltage:
2.2V
Display Area Width:
20mm
Character Format:
-
Display Area Height:
27.7mm
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.