Low

KINGBRIGHT  L-934YD-12V  LED, Low Power, Yellow, Through Hole, T-1 (3mm), 8.5 mA, 12 V, 588 nm

KINGBRIGHT L-934YD-12V
Manufacturer Part No:
L-934YD-12V
Newark Part No.:
46W4642
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Yellow
LED Mounting:
Through Hole
Bulb Size:
T-1 (3mm)
Forward Current If:
8.5mA
Forward Voltage:
12V
Wavelength Typ:
588nm
Luminous Intensity:
10mcd
Viewing Angle:
40°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.