Low

KINGBRIGHT  L-934SRD-5V  LED, Low Power, Red, Through Hole, T-1 (3mm), 13 mA, 5 V, 640 nm

KINGBRIGHT L-934SRD-5V
Manufacturer Part No:
L-934SRD-5V
Newark Part No.:
46W4641
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Red
LED Mounting:
Through Hole
Bulb Size:
T-1 (3mm)
Forward Current If:
13mA
Forward Voltage:
5V
Wavelength Typ:
640nm
Luminous Intensity:
140mcd
Viewing Angle:
40°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.