Low

L-934GD-5V - 

LED, Low Power, Green, Through Hole, T-1 (3mm), 11.5 mA, 5 V, 568 nm

L-934GD-5V - LED, Low Power, Green, Through Hole, T-1 (3mm), 11.5 mA, 5 V, 568 nm

The actual product may differ from image shown

Manufacturer Part No:
L-934GD-5V
Newark Part No.:
46W4635
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L-934GD-5V is a 3mm green Solid-state LED Lamp with green diffused lens, through hole mounting, round-shaped lens, 40° viewing angle, 25mcd luminous intensity and 568nm wavelength. The green source colour device is made with gallium phosphide.
  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Solid state reliability long life

Applications

LED Lighting

Product Information

:
Green
:
Through Hole
:
T-1 (3mm)
:
11.5mA
:
5V
:
568nm
:
25mcd
:
40°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,726 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 10/1/18
$0.553 $ 0.55
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + $0.553
10 + $0.426
100 + $0.231
500 + $0.183
1000 + $0.159
2500 + $0.139
10000 + $0.128
25000 + $0.125
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.