Low

KINGBRIGHT  L-885/6GDT  LED Bar Graph Array, Green, 2.2 V, 20 mA, 6, 10 mcd

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KINGBRIGHT
  • Newark Part No.: 28W1856
  • Manufacturer Part No L-885/6GDT

Product Information


  • Display Size: -
  • Forward Current If: 20mA
  • Forward Voltage: 2.2V
  • LED Color: Green
  • LED Configuration: Bar Array
  • Luminous Intensity: 10mcd
  • No. of LEDs: 6
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Quantity List Price
1 - 9 $1.98
10 - 99 $1.29
100 - 499 $1.15
500 - 999 $0.903
1000 - 2499 $0.789
2500+ $0.705

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought